Arrow Electronic Components Online
FN32583033|SCHAFFNE|simage
FN32583033|SCHAFFNE|limage
Power Line Filters

FN3258-30-33

Power Line Filter EMC/RFI 0Hz to 60Hz 30A 480VAC Terminal Block Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC/RFI
  • Maximum Current Rating (A)
    30
  • Maximum Leakage Current (mA)
    4.3
  • Maximum Voltage Rating
    480VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    1200
  • Product Length (mm)
    50
  • Product Depth (mm)
    290
  • Product Height (mm)
    85

Documentation and Resources

Datasheets
Design resources