Top Searched
Power Line Filters
FN3258-16-44
Power Line Filter EMC/RFI 0Hz to 60Hz 16A 480VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMC/RFI
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
4.3
Maximum Voltage Rating
480VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
800
Product Length (mm)
45
Product Depth (mm)
264
Product Height (mm)
70

