Power Line Filters
FN3258-130-35
Power Line Filter EMC/RFI 0Hz to 60Hz 130A 520VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMC/RFI
Maximum Current Rating (A)
130
Maximum Leakage Current (mA)
4.3
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
4500
Product Length (mm)
80
Product Depth (mm)
270
Product Height (mm)
150
We don't have prices now, please check later.
Order Quantity

