Arrow Electronic Components Online
FN3256H3633|SCHAFFNE|simage
FN3256H3633|SCHAFFNE|limage
Power Line Filters

FN3256H-36-33

Power Line Filter 3-Phase 0Hz to 60Hz 36A 520VAC Terminal Block Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    36
  • Maximum Leakage Current (mA)
    1
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    1200
  • Product Length (mm)
    118
  • Product Depth (mm)
    180
  • Product Height (mm)
    85

Documentation and Resources

Datasheets
Design resources