Power Line Filters
FN3256H-160-40
Power Line Filter 3-Phase 0Hz to 60Hz 160A 520VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
160
Maximum Leakage Current (mA)
1
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
190
Product Depth (mm)
302
Product Height (mm)
130

