Arrow Electronic Components Online
FN3256H1629|SCHAFFNE|simage
FN3256H1629|SCHAFFNE|limage
Power Line Filters

FN3256H-16-29

Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    16
  • Maximum Leakage Current (mA)
    1
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    110
  • Product Depth (mm)
    131.8
  • Product Height (mm)
    70

Documentation and Resources

Datasheets
Design resources