Power Line Filters
FN3256H-120-35
Power Line Filter 0Hz to 60Hz 120A 300VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Maximum Current Rating (A)
120
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
170
Product Depth (mm)
300
Product Height (mm)
125

