Power Line Filters
FN3120H-50-53
Power Line Filter 0Hz to 60Hz 50A 520VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Unknown
PPAP
Unknown
Maximum Current Rating (A)
50
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
159
Product Depth (mm)
272.9
Product Height (mm)
64

