Arrow Electronic Components Online
FN3025HP2071|SCHAFFNE|simage
FN3025HP2071|SCHAFFNE|limage
Power Line Filters

FN3025HP-20-71

Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    150
  • Product Depth (mm)
    50
  • Product Height (mm)
    78

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources