Power Line Filters
FN3025HL-20-71
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Chassis Mount Medical
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
EMC/RFI
Maximum Current Rating (A)
20
Maximum Leakage Current (mA)
0.4
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
520
Product Length (mm)
150
Product Depth (mm)
50
Product Height (mm)
78

