Power Line Filters
FN3025HL-10-71
Power Line Filter 0Hz to 60Hz 10A 520VAC Wire Lead Chassis Mount/DIN Rail
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Maximum Current Rating (A)
10
Maximum Voltage Rating
520VAC
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
150
Product Depth (mm)
50
Product Height (mm)
78

