Power Entry Modules
FN283-2-06
Power Entry Module Filtered PL 3 POS 250VACVAC 2A Fuse/Switch ST 1 Port
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
2
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
50 to 400
Additional Hardware
Fuse/Switch
Fuse Configuration
Single 5 x 20mm
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
50
Product Depth (mm)
64.8
Product Height (mm)
65
Mounting
Flange Mount
Order Quantity

