Arrow Electronic Components Online
FN282B1006|SCHAFFNE|simage
FN282B1006|SCHAFFNE|limage
Power Entry Modules

FN282B-10-06

Power Entry Module Filtered PL 3 POS 250VACVAC 10A Fuse/Switch ST 1 Port

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 60939
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250VAC
  • Operating Frequency (Hz)
    50 to 400
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Dual 5 x 20mm
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    32
  • Product Depth (mm)
    64.8
  • Product Height (mm)
    82
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources