Power Line Filters
FN258-75-34
Power Line Filter 3-Phase 0Hz to 60Hz 75A 520VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
75
Maximum Leakage Current (mA)
3
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
3900
Product Length (mm)
80
Product Depth (mm)
378
Product Height (mm)
220

