Power Line Filters
FN258-55-07
Power Line Filter 3-Phase 0Hz to 60Hz 55A 520VAC Terminal Block/Wire Lead Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
55
Maximum Leakage Current (mA)
3
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block/Wire Lead
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
80
Product Depth (mm)
353.5
Product Height (mm)
185

