Arrow Electronic Components Online
FN25825040|SCHAFFNE|simage
FN25825040|SCHAFFNE|limage
Power Line Filters

FN258-250-40

Power Line Filter 3-Phase 0Hz to 60Hz 250A 520VAC Terminal Block Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    250
  • Maximum Leakage Current (mA)
    3.4
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    12000
  • Product Length (mm)
    110
  • Product Depth (mm)
    542
  • Product Height (mm)
    240

Documentation and Resources

Datasheets
Design resources