Arrow Electronic Components Online
FN25003208C13|SCHAFFNE|simage
FN25003208C13|SCHAFFNE|originalImage
Power Line Filters

FN2500-32-08-C13

Power Line Filter EMC 0Hz to 60Hz 32A 277VAC/400VDC Screw Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    32
  • Maximum Leakage Current (mA)
    0.87
  • Maximum Voltage Rating
    277VAC|400VDC
  • Inductance (mH)
    1.5
  • Capacitance Value (uF)
    0.47
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Screw
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    380
  • Product Length (mm)
    109.4
  • Product Depth (mm)
    73
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources