Power Line Filters
FN2415-16-29
Power Line Filter EMC 0Hz to 400Hz 16A 250VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
EMC
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
7.85
Maximum Voltage Rating
250VAC
Inductance (mH)
3
Capacitance Value (uF)
3.3
Number of Phases
1
Mounting
Chassis Mount
Termination
Terminal Block
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
400
Product Length (mm)
113.5
Product Depth (mm)
66.9
Product Height (mm)
45.4

