Power Line Filters
FN2412H-16-44
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMC/RFI
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
2.6
Maximum Voltage Rating
520VAC
Number of Phases
1
Mounting
DIN Rail
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
700
Product Length (mm)
154
Product Depth (mm)
93
Product Height (mm)
73
Order Quantity

