Power Line Filters
FN2412-32-33
Power Line Filter EMI/RFI 0Hz to 400Hz 32A 250VAC Terminal Block DIN Rail
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
EMI/RFI
Maximum Current Rating (A)
32
Maximum Leakage Current (mA)
2.6
Maximum Voltage Rating
250VAC
Number of Phases
1
Mounting
DIN Rail
Termination
Terminal Block
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
900
Product Length (mm)
160
Product Depth (mm)
93
Product Height (mm)
87

