Arrow Electronic Components Online
FN24122533|SCHAFFNE|simage
FN24122533|SCHAFFNE|limage
Power Line Filters

FN2412-25-33

Power Line Filter EMC/RFI 0Hz to 400Hz 25A 250VAC Terminal Block DIN Rail

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC/RFI
  • Maximum Current Rating (A)
    25
  • Maximum Leakage Current (mA)
    2.6
  • Maximum Voltage Rating
    250VAC
  • Number of Phases
    1
  • Mounting
    DIN Rail
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    700
  • Product Length (mm)
    93
  • Product Depth (mm)
    160
  • Product Height (mm)
    87

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources