Power Line Filters
FN2410-100-34
Power Line Filter 0Hz to 400Hz 100A 250VAC Terminal Block DIN Rail
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
100
Maximum Voltage Rating
250VAC
Number of Phases
1
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
115
Product Depth (mm)
218
Product Height (mm)
100
We don't have prices now, please check later.
Order Quantity

