Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Maximum Current Rating (A)
25
Maximum Voltage Rating
1200VDC
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
900
Product Length (mm)
80
Product Depth (mm)
190
Product Height (mm)
65

