Arrow Electronic Components Online
FN22002533|SCHAFFNE|simage
FN22002533|SCHAFFNE|limage
Power Line Filters

FN2200-25-33

Power Line Filter 25A 1200VDC Quick Connect Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    1200VDC
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    80
  • Product Depth (mm)
    190
  • Product Height (mm)
    65
Order Quantity

Documentation and Resources

Datasheets
Design resources