Arrow Electronic Components Online
FN220010035|SCHAFFNE|limage
FN220010035|SCHAFFNE|simage
Power Line Filters

FN2200-100-35

Power Line Filter 100A 1200VDC Terminal Block Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    100
  • Maximum Voltage Rating
    1200VDC
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    125
  • Product Depth (mm)
    280
  • Product Height (mm)
    95

Documentation and Resources

Datasheets
Design resources