Power Line Filters
FN2090LL-16-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC/250VDC Solder Lug Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Multi-Stage EMI
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
5.18
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
4
Capacitance Value (uF)
1
Number of Phases
1
Mounting
Chassis Mount
Termination
Solder Lug
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
530
Product Length (mm)
57.5
Product Depth (mm)
113.5
Product Height (mm)
45.4
We don't have prices now, please check later.
Order Quantity

