Power Line Filters
FN2070B-1-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Solder Lug Chassis Mount Medical
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Multi-Stage EMI
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VAC
Mounting
Chassis Mount
Termination
Solder Lug
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
54
Product Depth (mm)
85
Product Height (mm)
30.3

