Power Line Filters
FN2070-3-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Multi-Stage EMI
Maximum Current Rating (A)
3
Maximum Leakage Current (mA)
0.66
Maximum Voltage Rating
250VAC
Inductance (mH)
9.8
Capacitance Value (uF)
0.47
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
250
Product Length (mm)
85
Product Depth (mm)
54
Product Height (mm)
40.3

