Power Line Filters
FN2070-12-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Multi-Stage EMI
Maximum Current Rating (A)
12
Maximum Leakage Current (mA)
0.66
Maximum Voltage Rating
250VAC
Inductance (mH)
3.25
Capacitance Value (uF)
1
Number of Phases
1
Mounting
Chassis Mount
Termination
Solder Lug
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
670
Product Length (mm)
156
Product Depth (mm)
57.5
Product Height (mm)
45.4

