Arrow Electronic Components Online
FN20701006|SCHAFFNE|simage
FN20701006|SCHAFFNE|limage
Power Line Filters

FN2070-10-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC/250VDC Solder Lug Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Stage EMI
  • Maximum Current Rating (A)
    10
  • Maximum Leakage Current (mA)
    0.66
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    4.5
  • Capacitance Value (uF)
    1
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Solder Lug
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    670
  • Product Length (mm)
    156
  • Product Depth (mm)
    57.5
  • Product Height (mm)
    45.4

Documentation and Resources

Datasheets
Design resources