Power Line Filters
FN2060B-3-06
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount Medical
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Multi-Stage General Purpose EMI
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
71
Product Depth (mm)
46.6
Product Height (mm)
29.3
Order Quantity

