Power Line Filters
FN2060-16-08
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 16A 250VAC Threaded Stud Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Multi-Stage General Purpose EMI
Maximum Current Rating (A)
16
Maximum Voltage Rating
250VAC
Inductance (mH)
0.65
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
54
Product Height (mm)
40.3

