Power Line Filters
FN2060-12-06
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Multi-Stage General Purpose EMI
Maximum Current Rating (A)
12
Maximum Leakage Current (mA)
0.66
Maximum Voltage Rating
250VAC
Inductance (mH)
0.58
Capacitance Value (uF)
0.47
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
190
Product Length (mm)
85
Product Depth (mm)
54
Product Height (mm)
30.3

