Arrow Electronic Components Online
FN2060106|SCHAFFNE|simage
FN2060106|SCHAFFNE|limage
Power Line Filters

FN2060-1-06

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Stage General Purpose EMI
  • Maximum Current Rating (A)
    1
  • Maximum Leakage Current (mA)
    0.66
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    12
  • Capacitance Value (uF)
    0.22
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    120
  • Product Length (mm)
    71
  • Product Depth (mm)
    46.6
  • Product Height (mm)
    29.3
Order Quantity

Documentation and Resources

Datasheets
Design resources