Arrow Electronic Components Online
FN20206024|SCHAFFNE|simage
FN20206024|SCHAFFNE|limage
Power Line Filters

FN2020-60-24

Power Line Filter General Purpose EMI 0Hz to 400Hz 60A 250VAC Threaded Stud Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMI
  • Maximum Current Rating (A)
    60
  • Maximum Leakage Current (mA)
    0.87
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    1
  • Capacitance Value (uF)
    1.5
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Threaded Stud
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    105
  • Product Depth (mm)
    145.9
  • Product Height (mm)
    57.6

Documentation and Resources

Datasheets
Design resources