Arrow Electronic Components Online
FN2010B606|SCHAFFNE|simage
FN2010B606|SCHAFFNE|limage
Power Line Filters

FN2010B-6-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC/250VDC Quick Connect Chassis Mount Medical

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMI
  • Maximum Current Rating (A)
    6
  • Maximum Leakage Current (mA)
    0.002
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    1
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    65
  • Product Length (mm)
    64
  • Product Height (mm)
    24.3

Documentation and Resources

Datasheets
Design resources