Arrow Electronic Components Online
FN2010B1606|SCHAFFNE|simage
FN2010B1606|SCHAFFNE|limage
Power Line Filters

FN2010B-16-06

Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    0.7
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    46.6
  • Product Depth (mm)
    71
  • Product Height (mm)
    29.3

Documentation and Resources

Datasheets
Design resources