Power Line Filters
FN2010B-10-06
Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VDC|250VAC
Inductance (mH)
0.8
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
64
Product Height (mm)
29.3
We don't have prices now, please check later
Order Quantity

