Power Line Filters
FN2010-6-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC/250VDC Quick Connect Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
General Purpose EMI
Maximum Current Rating (A)
6
Maximum Leakage Current (mA)
0.66
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
1
Capacitance Value (uF)
0.1
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
65
Product Length (mm)
64
Product Height (mm)
24.3
Order Quantity

