Power Line Filters
FN2010-30-08
Power Line Filter General Purpose 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
General Purpose
Maximum Current Rating (A)
30
Maximum Leakage Current (mA)
0.79
Maximum Voltage Rating
250VAC|250VDC
Inductance (mH)
0.67
Capacitance Value (uF)
0.47
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
470
Product Length (mm)
57.5
Product Depth (mm)
113.5
Product Height (mm)
45.4

