Arrow Electronic Components Online
FN20101606|SCHAFFNE|simage
FN20101606|SCHAFFNE|limage
Power Line Filters

FN2010-16-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC/250VDC Quick Connect Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMI
  • Maximum Current Rating (A)
    16
  • Maximum Leakage Current (mA)
    0.66
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    0.7
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    140
  • Product Length (mm)
    46.6
  • Product Depth (mm)
    71
  • Product Height (mm)
    29.3
Order Quantity

Documentation and Resources

Datasheets
Design resources