Arrow Electronic Components Online
FN16478STELLAG2T2|LEDIL|simage
FN16478STELLAG2T2|LEDIL|limage
Reduced Price
Optical Lenses

FN16478_STELLA-G2-T2

Round Optical Lens Black Silicone Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Length (mm)
    90
  • Product Depth (mm)
    90
  • Product Height (mm)
    27
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources