Arrow Electronic Components Online
FN16443STELLAG2VSM|LEDIL|simage
FN16443STELLAG2VSM|LEDIL|limage
Optical Lenses

FN16443_STELLA-G2-VSM

Round Optical Lens Black Silicone Screw/Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Type
    Assembly
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Height (mm)
    25.6
  • Mounting
    Screw/Socket

Documentation and Resources

Datasheets
Design resources