Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
Clear
Lens Shape Type
Round
Material
Silicone
Packaging
Box
Product Diameter (mm)
90
Product Height (mm)
40.2
Mounting
Socket

