Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
White
Lens Shape Type
Round
Material
PMMA
Packaging
Box
Product Height (mm)
22.3
We don't have prices now, please check later.
Order Quantity

