Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Number of LEDs
1
Lens Shape Type
Round
Product Diameter (mm)
69.9
Product Length (mm)
69.9
Product Depth (mm)
69.9
Product Height (mm)
17.2
Mounting
Socket

