Arrow Electronic Components Online
FN15381RONDAWWW|LEDIL|simage
FN15381RONDAWWW|LEDIL|limage
Top Purchased
Optical Lenses

FN15381_RONDA-WWW

Round Optical Lens White PMMA Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    0.51
  • Efficiency (%)
    82
  • Viewing Angle X (°)
    80
  • Product Diameter (mm)
    69.9
  • Product Length (mm)
    69.9
  • Product Depth (mm)
    69.9
  • Product Height (mm)
    14.6
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources