Arrow Electronic Components Online
FN15188STELLAFRESNEL|LEDIL|simage
FN15188STELLAFRESNEL|LEDIL|limage
Optical Lenses

FN15188_STELLA-FRESNEL

Round Optical Lens White Silicone Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pack
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Candle/Lumen
    2.6
  • Efficiency (%)
    86
  • Packaging
    Box
  • Product Diameter (mm)
    90
  • Product Height (mm)
    23

Documentation and Resources

Datasheets
Design resources