Arrow Electronic Components Online
FN14976STELLADWC2|LEDIL|simage
FN14976STELLADWC2|LEDIL|limage
Optical Lenses

FN14976_STELLA-DWC2

Round Optical Lens Black Silicone Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Packaging
    Box
  • Product Diameter (mm)
    85
  • Product Height (mm)
    19.25
Order Quantity

Documentation and Resources

Datasheets
Design resources