Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Number of LEDs
1
Lens Shape Type
Round
Material
Silicone
Efficiency (%)
92
Product Diameter (mm)
90
Product Length (mm)
90
Product Depth (mm)
90
Product Height (mm)
14

